Op Amp Single High Performance Amplifier R-R I/O ±6V/12V 5-Pin TSOT T/R
Checking distributor stock and pricing after the page loads.
Cadeka Microcircuits CLC1003IST5X technical specifications.
| Package/Case | SOT |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 14V |
| Number of Channels | 1 |
| Slew Rate | 12V/µs |
| RoHS | Compliant |