
AMP, OP, 750MHZ, 1400V/US, 5SOT23 - More Details
Checking distributor stock and pricing after the page loads.
| Bandwidth | 600MHz |
| Package/Case | SOT-23-5 |
| Dual Supply Voltage | 5V |
| Gain | 2dB |
| Height | 1.15mm |
| Input Offset Voltage (Vos) | 0mV |
| Length | 2.9mm |
| Max Frequency | 750MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Slew Rate | 750V/µs |
| Supply Current | 11mA |
| Termination | SMD/SMT |
| Voltage Gain | 65dB |
| Width | 1.6mm |
| RoHS | Compliant |