Op Amp Single Low Power Amplifier ±18V/36V 5-Pin TSOT-23 T/R
Checking distributor stock and pricing after the page loads.
Cadeka Microcircuits CLC1050IST5X technical specifications.
| Bandwidth | 550kHz |
| Package/Case | SOT-23-5 |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Channels | 1 |
| Supply Current | 500uA |
| RoHS | Compliant |