IC Opamp Gp 700KHZ 8SOIC
Checking distributor stock and pricing after the page loads.
Cadeka Microcircuits CLC1200ISO8X technical specifications.
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 125V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 18V |
| Supply Current | 2.2mA |
| RoHS | Compliant |