The CLC2058ISO8X is a dual-channel operational amplifier from Cadeka Microcircuits. It features a gain bandwidth product of 5.5MHz and a bandwidth of 4.62MHz. The op-amp has an input offset voltage of 5mV and a slew rate of 2.8V/µs. It operates on a maximum supply voltage of 36V and has a supply current of 4.5mA. The device is available in a lead-free SOIC package and is specified to operate between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Cadeka Microcircuits CLC2058ISO8X technical specifications.
| Bandwidth | 4.62MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.5MHz |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Channels | 2 |
| Slew Rate | 2.8V/µs |
| Supply Current | 4.5mA |
| RoHS | Compliant |