CLC2059 Series SOIC-8 Dual Channel 13.7 MHz Low Noise Voltage Feedback Amplifier
Checking distributor stock and pricing after the page loads.
| Bandwidth | 13.7MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 15MHz |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Channels | 2 |
| Slew Rate | 7V/µs |
| Supply Current | 7mA |
| RoHS | Compliant |