The CLC3600ISO14 is a dual operational amplifier from Cadeka Microcircuits, packaged in a surface mount SOIC package. It operates from a supply voltage of 4 to 6 volts and features a gain bandwidth product of 300 MHz. The device has a slew rate of 1300 V/μs and a supply current of 3.3 mA. It is rated for operation over a temperature range of -40°C to 85°C.
Cadeka Microcircuits CLC3600ISO14 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 300MHz |
| Height | 1.48mm |
| Length | 8.74mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Slew Rate | 1300V/µs |
| Supply Current | 3.3mA |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.