
The CLC3601ISO14 is a dual operational amplifier from Cadeka Microcircuits. It is packaged in a surface mount SOIC package with a height of 1.48mm and a length of 8.74mm. The device operates over a temperature range of -40°C to 85°C and is powered by a dual supply voltage of 4V to 6V. The op-amp has a gain of 1dB and a gain bandwidth product of 550MHz, with a slew rate of 1500V/µs. It is suitable for high-frequency applications and is available in a surface mount termination.
Checking distributor stock and pricing after the page loads.
Cadeka Microcircuits CLC3601ISO14 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 550MHz |
| Height | 1.48mm |
| Length | 8.74mm |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Slew Rate | 1500V/µs |
| Supply Current | 5.2mA |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
