Dual, Low Power, Low Offset, 2V To 36V Comparator
Checking distributor stock and pricing after the page loads.
Cadeka Microcircuits CLC4550ISO14X technical specifications.
| Package/Case | SOIC |
| Natural Thermal Resistance | 88°C/W |
| Number of Channels | 4 |
| Operating Supply Voltage | 36V |
| RoHS | Compliant |