CLC4600 Series Quad Channel 300 MHz Current Feedback Amplifier- SOIC-14
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cadeka Microcircuits CLC4600ISO14X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cadeka Microcircuits CLC4600ISO14X technical specifications.
| Package/Case | SOIC |
| Gain | 0.1dB |
| Lead Free | Lead Free |
| Max Supply Voltage | 14V |
| Number of Channels | 4 |
| Packaging | Cut Tape |
| Slew Rate | 1300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CLC4600ISO14X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.