Cadeka Microcircuits CLC4601ISO14 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 550MHz |
| Height | 1.48mm |
| Length | 8.74mm |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Supply Current | 5.2mA |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Cadeka Microcircuits CLC4601ISO14 to view detailed technical specifications.
No datasheet is available for this part.