Operational Amplifiers - Op Amps OP AMP WIDEBAND 6000V/us 60MHz 200mA
Cadeka Microcircuits KH103AI technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| Slew Rate | 6000V/µs |
| Supply Current | 30mA |
| RoHS | Not Compliant |
No datasheet is available for this part.