EAGLE STD LAYOUT; Software Application: CAD Software for Schematic Design and PCB Design; Tool Function: Layout...
Checking distributor stock and pricing after the page loads.
| Software Application | PCB Design, Layout Editor |
| Software Edition | Standard |
| No. of User Licences | 1 |
| Supported Hosts | Windows 2000, XP, Vista, 7, Linux, Mac OS X v10.5 |
| Features | 6 Signal Layers, 160mm x 100mm Max Layout Area |
| Licence Type | Single User |
| RoHS | Not Compliant |