Eagle Std, Layout, 5USER
Checking distributor stock and pricing after the page loads.
| Software Application | PCB Design, Layout Editor |
| Software Edition | Standard |
| No. of User Licences | 5 |
| Supported Hosts | Windows 2000, XP, Vista, 7, Linux, Mac OS X v10.5 |
| Licence Type | Multi User |
| RoHS | Not Compliant |