Eagle Pro, Layout+autoro, Edu, 1USER
Cadsoft LR-1EP technical specifications.
| Software Application | PCB Design, Layout Editor, Auto Router |
| Software Edition | Professional |
| No. of User Licences | 1 |
| Supported Hosts | Windows 2000, XP, Vista, 7, Linux, Mac OS X v10.5 |
| Licence Type | Single User - Available to Educational Customers Only - Evidence will be Required |
| RoHS | Not Compliant |
No datasheet is available for this part.