Eagle Pro, Layout+autorouter, 3USER
Checking distributor stock and pricing after the page loads.
Cadsoft LR-3CP technical specifications.
| Software Application | PCB Design, Layout Editor, Auto Router |
| Software Edition | Professional |
| No. of User Licences | 3 |
| Supported Hosts | Windows 2000, XP, Vista, 7, Linux, Mac OS X v10.5 |
| Licence Type | Multi User |
| RoHS | Not Compliant |
No datasheet is available for this part.