Eagle Std, Layout+schem, Edu, 5USER
Cadsoft LS-5ES technical specifications.
| Software Application | PCB Design, Layout Editor, Schematic Capture |
| Software Edition | Standard |
| No. of User Licences | 5 |
| Supported Hosts | Windows 2000, XP, Vista, 7, Linux, Mac OS X v10.5 |
| Licence Type | Multi User - Available to Educational Customers Only - Evidence will be Required |
| RoHS | Not Compliant |
No datasheet is available for this part.