Eagle Std, Layout+sche+autor, 30USER
Checking distributor stock and pricing after the page loads.
| Software Application | PCB Design, Schematic Capture, Layout Editor, Auto Router |
| Software Edition | Standard |
| No. of User Licences | 30 |
| Supported Hosts | Windows 2000, XP, Vista, 7, Linux, Mac OS X v10.5 |
| Licence Type | Multi User |
| RoHS | Not Compliant |