EAGLE TOOL, AUTOROUTER, PRO, 3; Software Application:PCB Design, Auto Router; Software Edition:Professional; No. of User Licences:3; Supported Hosts:Windows 2000, XP, Vista, 7, Linux, Mac OS X v10.5; Features:Supports upto 16 Signal Layers, Change Between Manual and Automatic Routing at Any Time; Licence Type:Multi User
Checking distributor stock and pricing after the page loads.
Cadsoft R-3CP technical specifications.
| Software Application | PCB Design, Auto Router |
| Software Edition | Professional |
| No. of User Licences | 3 |
| Supported Hosts | Windows 2000, XP, Vista, 7, Linux, Mac OS X v10.5 |
| Licence Type | Multi User |
| RoHS | Not Compliant |
No datasheet is available for this part.