CAE Group 19VATC/PH technical specifications.
| Characteristic Impedance | 75R |
| Conductor Material | Copper |
| Mount | Cable |
| Number of Strands | 1 |
| RoHS | Compliant |
Download the complete datasheet for CAE Group 19VATC/PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.