This 4-conductor cable features copper conductors and PVC insulation, with a voltage rating of 1kV and a length of 50 meters. It is designed for use in applications where high voltage and temperature stability are required, operating effectively between -10°C and 70°C. The cable is constructed with a 11AWG wire gauge, providing a balance between flexibility and electrical conductivity. The cable's conductor material is copper, ensuring high electrical conductivity and durability. The insulation material is PVC, providing excellent electrical insulation and resistance to environmental stressors.
CAE Group 90410400 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Cores | 4 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
No datasheet is available for this part.