
S2Ceb-Groupe Cae 100m 2 Core Screened Black Microphone Cable, 6.2mm od , 0.22 mm CSA
CAE Group FMR222N1 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PE |
| Length | 100m |
| Mount | Cable |
| Number of Cores | 2 |
| Number of Strands | 28 |
| RoHS | Compliant |
No datasheet is available for this part.