
This 300V cable features a characteristic impedance of 100R and is constructed with copper conductors. The cable has a gauge of 20AWG and consists of 1 pair with 1 strand. It is designed for use in applications requiring a specific impedance and is suitable for a variety of electrical connections.
CAE Group SYT120G1 technical specifications.
| Package/Case | 300 |
| Characteristic Impedance | 100R |
| Conductor Material | Copper |
| Length | 100m |
| Mount | Cable |
| Number of Pairs | 1 |
| Number of Strands | 1 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.