The SYT124G1 cable from CAE Group features a characteristic impedance of 100R and a voltage rating of 300V. Constructed with copper conductors, this cable has a wire/cable gauge of 24AWG and is available in a single pair with one strand. The cable measures 100m in length and is designed for cable mounting applications.
CAE Group SYT124G1 technical specifications.
| Package/Case | 300 |
| Characteristic Impedance | 100R |
| Conductor Material | Copper |
| Length | 100m |
| Mount | Cable |
| Number of Pairs | 1 |
| Number of Strands | 1 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.