
This 300V cable features a characteristic impedance of 100 ohms, with a conductor material of copper. The cable has a length of 100 meters and is designed for cable mounting. It consists of 5 pairs of conductors, each with a single strand, and has a wire gauge of 24 AWG.
CAE Group SYT2524G50 technical specifications.
| Package/Case | 300 |
| Characteristic Impedance | 100R |
| Conductor Material | Copper |
| Length | 100m |
| Mount | Cable |
| Number of Pairs | 5 |
| Number of Strands | 1 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.
