
CAE Production 100m Telephone Cable, Aluminium/PET Tape, 24 Grey Sheath 300 V
CAE Group SYT524G1 technical specifications.
| Package/Case | 300 |
| Characteristic Impedance | 100R |
| Conductor Material | Copper |
| Length | 100m |
| Mount | Cable |
| Number of Pairs | 5 |
| Number of Strands | 1 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.