
Cafca 153111 technical specifications.
| Depth | 45mm |
| Height | 13mm |
| Number of Ports | 2 |
| USB Standard | USB 2.0 |
| Width | 61mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cafca 153111 to view detailed technical specifications.
No datasheet is available for this part.
