CONTACT CLEANER, BOTTLE, 354ML; Cleaner Type:Electrical, Electronic Components; Cleaner Applications:Contacts; Product Range:-; Dispensing Method:Bottle; Volume:354ml; Weight:-; Features:Nonflammable; 100% Solution ;RoHS Compliant: Yes
Caig Laboratories D100L-12 technical specifications.
| Package/Case | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DeoxIT |
| RoHS | Compliant |
No datasheet is available for this part.
