
CONTACT CLEANER, SQUEEZE TUBE, 2ML; Cleaner Type:Electrical, Electronic Components; Cleaner Applications:Contacts; Product Range:-; Dispensing Method:Tube; Volume:2ml; Weight:-; Features:Nonflammable; 100% Solution ;RoHS Compliant: Yes
Caig Laboratories D100L-2C technical specifications.
| Package/Case | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DeoxIT |
| RoHS | Compliant |
Download the complete datasheet for Caig Laboratories D100L-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
