MINERAL GREASE, CONTAINER, 226G; Lubricant Type:Grease; Dispensing Method:Jar; Volume:-; Weight:226g; Colour:Amber ;RoHS Compliant: Yes
Caig Laboratories M260-Q8 technical specifications.
| Color | Orange |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 226g |
| RoHS | Compliant |
No datasheet is available for this part.
