
Paste Rosin Mildly Activated Jar
Caig Laboratories RSF-R80-2 technical specifications.
| Form | Paste |
| Package | Jar |
| Product Weight (g) | 56 |
| Flux Type | Rosin Mildly Activated |
| Tradename | DeoxIT® |
| Cage Code | 55403 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Caig Laboratories RSF-R80-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.