Inductor RF Shielded Multi-Layer 33uH 10% 400KHz 30Q-Factor 0.005A 1.25Ohm DCR 0805 T/R
Cal-Chip Electronics GLF2125-330K-T technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 400KHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.25Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cal-Chip Electronics GLF2125-330K-T to view detailed technical specifications.
No datasheet is available for this part.