CAL 3200 PID Temperature Controller, 48 x 24 (1/32 DIN)mm, 2 Output Relay, 24 V ac/dc Supply Voltage
CAL Micro 320050 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 1800°C |
| Min Operating Temperature | -200°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Ratings | IP65 |
| Series | 3200 |
| RoHS | Compliant |
No datasheet is available for this part.
