
CAL 9400 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage
CAL Micro 941100000 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Ratings | IP66 |
| Series | 9400 |
| RoHS | Not Compliant |
No datasheet is available for this part.
