CAL Micro 95001PA000 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Ratings | IP66 |
| Series | 9500 |
| RoHS | Not Compliant |
No datasheet is available for this part.