Sign in to ask questions about the CAL Micro 95111PB000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CAL Micro 95111PB000 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Ratings | IP66 |
| Series | 9500 |
| RoHS | Not Compliant |
Download the complete datasheet for CAL Micro 95111PB000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
