The CT2759 is a Type N adapter with a straight body orientation and PL/PL gender. It is designed for cable mount applications and operates at frequencies up to 8GHz with an impedance of 50 Ohm. The adapter is suitable for use in temperatures ranging from -20 to 80 degrees Celsius. The contact plating is gold.
Checking distributor stock and pricing after the page loads.
CAL Test Electronics CT2759 technical specifications.
| Type | Type N Adapter |
| Gender | PL/PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 8GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |