This BNC-Triaxial Adapter features a tee style body orientation and is designed for cable mount applications. It operates over a frequency range of 0 to 6G and has an impedance of 50. The adapter is constructed with gold contact plating and is rated for use in temperatures between -45 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
CAL Test Electronics CT3341 technical specifications.
| Type | BNC-Triaxial Adapter |
| Gender | RCP/PL/RCP |
| Body Orientation | Tee Style |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.