Calex 32005A technical specifications.
| Depth | 52.58mm |
| Efficiency | 45% |
| Height | 41.15mm |
| Length | 123.7mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Weight | 1kg |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 32005A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.