The Calex 32005D is a single output DC power supply with an output voltage of 5V and a maximum output current of 12A. It measures 228.6mm in length, 123.7mm in width, and 81.28mm in depth, and weighs 3.4kg. The device operates within a temperature range of 0°C to 50°C and has an efficiency of 45%. It has a single output and is designed for general use.
Calex 32005D technical specifications.
| Depth | 81.28mm |
| Efficiency | 45% |
| Length | 228.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5V |
| Weight | 3.4kg |
| Width | 123.7mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 32005D to view detailed technical specifications.
No datasheet is available for this part.