
Calex 32012AR technical specifications.
| Depth | 52.58mm |
| Efficiency | 55% |
| Length | 123.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Voltage | 15V |
| Weight | 0.9kg |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 32012AR to view detailed technical specifications.
No datasheet is available for this part.
