
Embedded Linear Power Supply Open Frame, 240V ac Input, 12 15V dc Output, 3.4A
Calex 32012B technical specifications.
| Depth | 63.5mm |
| Efficiency | 55% |
| Length | 142.75mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Voltage | 15V |
| Weight | 1.8kg |
| Width | 123.7mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 32012B to view detailed technical specifications.
No datasheet is available for this part.