Sign in to ask questions about the Calex 32024A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Calex 32024A technical specifications.
| Depth | 52.58mm |
| Efficiency | 60% |
| Height | 41.15mm |
| Length | 123.7mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 28V |
| Weight | 0.9kg |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 32024A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.