Calex 32024CR technical specifications.
| Depth | 81.28mm |
| Efficiency | 60% |
| Length | 177.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Output Voltage | 28V |
| Weight | 2.7kg |
| Width | 123.7mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 32024CR to view detailed technical specifications.
No datasheet is available for this part.