Embedded Linear Power Supply Open Frame, 240V ac Input, 24 28V dc Output, 4.8A
Calex 32024DR technical specifications.
| Depth | 81.28mm |
| Efficiency | 60% |
| Length | 228.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4.8A |
| Output Voltage | 28V |
| Weight | 3.4kg |
| Width | 123.7mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 32024DR to view detailed technical specifications.
No datasheet is available for this part.
