Calex 32024E/10R technical specifications.
| Depth | 86.36mm |
| Efficiency | 60% |
| Length | 355.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 28V |
| Weight | 4.5kg |
| Width | 123.7mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 32024E/10R to view detailed technical specifications.
No datasheet is available for this part.