
The 32150AR from Calex is a single-output DC-DC converter with a maximum output voltage of 200V and current of 150mA. It is housed in a 120mm enclosure and operates within a temperature range of 0 to 50°C. The device has a single output and is designed for isolated applications.
Calex 32150AR technical specifications.
| Package/Case | 120 |
| Depth | 52.58mm |
| Length | 123.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 200V |
| Weight | 0.9kg |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 32150AR to view detailed technical specifications.
No datasheet is available for this part.