
Embedded Linear Power Supply Open Frame, 240V ac Input, 5 V dc, 12 15 V dc Output, 1 A, 3 A
Calex 32305BR technical specifications.
| Depth | 74.93mm |
| Efficiency | 55% |
| Length | 260.35mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 5V |
| Weight | 2.3kg |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 32305BR to view detailed technical specifications.
No datasheet is available for this part.
