The Calex 32305DR is a 3-output DC power supply with an output voltage of 5V and a maximum output current of 6A. It operates within a temperature range of 0 to 50°C and has a weight of 3.6kg. The power supply measures 279.4mm in length, 123.7mm in width, and 85.73mm in depth, with an efficiency of 55%.
Calex 32305DR technical specifications.
| Depth | 85.73mm |
| Efficiency | 55% |
| Length | 279.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Voltage | 5V |
| Weight | 3.6kg |
| Width | 123.7mm |
| RoHS | Compliant |
Download the complete datasheet for Calex 32305DR to view detailed technical specifications.
No datasheet is available for this part.