Calex 41052 technical specifications.
| Height | 73.2mm |
| Isolation Voltage | 3.75kV |
| Length | 119.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 115V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Calex 41052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
